Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Output Current
7A
Power Rating
105W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS100
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-100-15, 15V dc, 7A, 105W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 34.01Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
XP Power Switching Power Supply, LCS100US15, 15V dc, 7A, 105W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
1
P.O.A.
XP Power Switching Power Supply, LCS100US15, 15V dc, 7A, 105W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, LRS-100-15, 15V dc, 7A, 105W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 34.01Each (Exc. Vat)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Output Current
7A
Power Rating
105W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS100
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-100-15, 15V dc, 7A, 105W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 34.01Each (Exc. Vat)