Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

XP Power Switching Power Supply, LCS35US05, 5V dc, 7A, 35W, 1 Output, 85 → 264 V ac, 120 → 373 V dc Input

RS Stock No.: 218-8344Brand: XP PowerManufacturers Part No.: LCS35US05
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

7A

Power Rating

35W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS35

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power Switching Power Supply, LCS35US05, 5V dc, 7A, 35W, 1 Output, 85 → 264 V ac, 120 → 373 V dc Input

P.O.A.

XP Power Switching Power Supply, LCS35US05, 5V dc, 7A, 35W, 1 Output, 85 → 264 V ac, 120 → 373 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

7A

Power Rating

35W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 373 V dc

Package Type

Enclosed

Medical Approved

No

Series

LCS35

Country of Origin

China