XP Power Switching Power Supply, LCS50US15, 15V dc, 3.4A, 51W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
RS Stock No.: 218-8351Brand: XP PowerManufacturers Part No.: LCS50US15Distrelec Article No.: 30218740

Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Output Current
3.4A
Power Rating
51W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS50
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-50-15, 15V dc, 3.4A, 51W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 30.39Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
XP Power Switching Power Supply, LCS50US15, 15V dc, 3.4A, 51W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
1
P.O.A.
XP Power Switching Power Supply, LCS50US15, 15V dc, 3.4A, 51W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, LRS-50-15, 15V dc, 3.4A, 51W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 30.39Each (Exc. Vat)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
15V dc
Output Current
3.4A
Power Rating
51W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 373 V dc
Package Type
Enclosed
Medical Approved
No
Series
LCS50
Country of Origin
China
You may be interested in
MEAN WELL Switching Power Supply, LRS-50-15, 15V dc, 3.4A, 51W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 30.39Each (Exc. Vat)