Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

XP Power P DC-DC Converter, 2kV/ 1μA Output, 5 → 12 V dc Input, 2.4mW, PCB Mount, +70°C Max Temp -10°C Min Temp

RS Stock No.: 123-8411Brand: XP PowerManufacturers Part No.: P20PDistrelec Article No.: 30241773
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

2kV

Input Voltage Range

5 → 12 V dc

Power Rating

2.4mW

Input Voltage Nominal

5 V dc

Output Current

1µA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

17.27mm

Series

P

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Country of Origin

United States

Product details

XP Power DC-High Voltage DC Non Isolated Converters P Series

The P Series micro power DC to high voltage DC converters are light weight with extremely low power consumption. These converters are ideal for portable, battery powered equipment due to the small case height.

Features and Benefits

Magnetic free ultra low noise design
Regulated
Miniature size
Grounded metal case
Programmable output 0 to 100%
Wide input voltage range
Ultra low ripple
Ultra low RFI/EMI
Voltage monitor
Potentiometer programming or external voltage
Low power consumption
Built in voltage reference
Soft start
Highly reliable

Applications:

Portable battery powered CBRN detectors
Low power electrostatic applications
Low power biasing
Low power Piezo devices
Low power aerosol devices

Standards

RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 586.69

€ 586.69 Each (Exc. Vat)

€ 727.50

€ 727.50 Each (inc. VAT)

XP Power P DC-DC Converter, 2kV/ 1μA Output, 5 → 12 V dc Input, 2.4mW, PCB Mount, +70°C Max Temp -10°C Min Temp

€ 586.69

€ 586.69 Each (Exc. Vat)

€ 727.50

€ 727.50 Each (inc. VAT)

XP Power P DC-DC Converter, 2kV/ 1μA Output, 5 → 12 V dc Input, 2.4mW, PCB Mount, +70°C Max Temp -10°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 586.69
5 - 9€ 577.84
10 - 24€ 568.45
25 - 49€ 558.53
50+€ 548.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

2kV

Input Voltage Range

5 → 12 V dc

Power Rating

2.4mW

Input Voltage Nominal

5 V dc

Output Current

1µA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

17.27mm

Series

P

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Country of Origin

United States

Product details

XP Power DC-High Voltage DC Non Isolated Converters P Series

The P Series micro power DC to high voltage DC converters are light weight with extremely low power consumption. These converters are ideal for portable, battery powered equipment due to the small case height.

Features and Benefits

Magnetic free ultra low noise design
Regulated
Miniature size
Grounded metal case
Programmable output 0 to 100%
Wide input voltage range
Ultra low ripple
Ultra low RFI/EMI
Voltage monitor
Potentiometer programming or external voltage
Low power consumption
Built in voltage reference
Soft start
Highly reliable

Applications:

Portable battery powered CBRN detectors
Low power electrostatic applications
Low power biasing
Low power Piezo devices
Low power aerosol devices

Standards

RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more