Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
13 → 70 V dc
Power Rating
20W
Input Voltage Nominal
24 → 48 V dc
Output Current
±666mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
3kV dc
Width
25.4mm
Depth
10.41mm
Length
25.4mm
Railway Approved
Yes
Series
RDE20
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China
€ 746.10
€ 746.10 1 Tube of 10 (Exc. Vat)
€ 925.16
€ 925.16 1 Tube of 10 (inc. VAT)
1
€ 746.10
€ 746.10 1 Tube of 10 (Exc. Vat)
€ 925.16
€ 925.16 1 Tube of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 746.10 |
| 5 - 9 | € 734.83 |
| 10 - 24 | € 722.90 |
| 25 - 49 | € 710.29 |
| 50+ | € 696.98 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
13 → 70 V dc
Power Rating
20W
Input Voltage Nominal
24 → 48 V dc
Output Current
±666mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
3kV dc
Width
25.4mm
Depth
10.41mm
Length
25.4mm
Railway Approved
Yes
Series
RDE20
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+100°C
Country of Origin
Taiwan, Province Of China


