XP Power DC-DC Switching Regulator, Surface Mount, 7.2V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA

Technical Document
Specifications
Brand
XP PowerOutput Voltage
7.2V dc
Output Current
500mA
Input Voltage
14 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
81% @ 72 V
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
STH05
Line Regulation
±1%
Depth
5mm
Weight
1.8g
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Maximum Input Current
62 mA @ 72 V
Width
11.8mm
Load Regulation
±1%
Length
19.5mm
Power Signal Conversion Type
DC-DC
MTBF
4.8 (Minimum)Mh
Country of Origin
Taiwan, Province Of China
€ 590.35
€ 590.35 1 Tube of 40 (Exc. Vat)
€ 732.03
€ 732.03 1 Tube of 40 (inc. VAT)
1
€ 590.35
€ 590.35 1 Tube of 40 (Exc. Vat)
€ 732.03
€ 732.03 1 Tube of 40 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
7.2V dc
Output Current
500mA
Input Voltage
14 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
81% @ 72 V
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
STH05
Line Regulation
±1%
Depth
5mm
Weight
1.8g
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Maximum Input Current
62 mA @ 72 V
Width
11.8mm
Load Regulation
±1%
Length
19.5mm
Power Signal Conversion Type
DC-DC
MTBF
4.8 (Minimum)Mh
Country of Origin
Taiwan, Province Of China