Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Xsens by Movella ANT-GNSS-RTK Dome Omnidirectional GPS Antenna

RS Stock No.: 261-4458Brand: Xsens by MovellaManufacturers Part No.: ANT-GNSS-RTK
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

External

Antenna Physical Form

Dome

Antenna Mounting Type

Direct

Lead Length

2900mm

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Canada

Stock information temporarily unavailable.

€ 223.10

€ 223.10 Each (Exc. Vat)

€ 276.64

€ 276.64 Each (inc. VAT)

Xsens by Movella ANT-GNSS-RTK Dome Omnidirectional GPS Antenna

€ 223.10

€ 223.10 Each (Exc. Vat)

€ 276.64

€ 276.64 Each (inc. VAT)

Xsens by Movella ANT-GNSS-RTK Dome Omnidirectional GPS Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal/External

External

Antenna Physical Form

Dome

Antenna Mounting Type

Direct

Lead Length

2900mm

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Canada