Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3L/min, 20 bar, 230 V

RS Stock No.: 446-3483Brand: Xylem FlojetManufacturers Part No.: 416989
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

3L/min

Maximum Head

89m

Maximum Working Pressure

20 bar

IP Rating

IP44

Series

AD4/90

Maximum Fluid Temperature

+77°C

Supply Voltage

230 V

Input Power

55W

Output Connection Size

3/8in

Input Connection Size

3/8in

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 576.56

€ 576.56 Each (Exc. Vat)

€ 714.93

€ 714.93 Each (inc. VAT)

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3L/min, 20 bar, 230 V

€ 576.56

€ 576.56 Each (Exc. Vat)

€ 714.93

€ 714.93 Each (inc. VAT)

Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3L/min, 20 bar, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

3L/min

Maximum Head

89m

Maximum Working Pressure

20 bar

IP Rating

IP44

Series

AD4/90

Maximum Fluid Temperature

+77°C

Supply Voltage

230 V

Input Power

55W

Output Connection Size

3/8in

Input Connection Size

3/8in

Country of Origin

United Kingdom