Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Air
Maximum Flow Rate
19L/min
Maximum Working Pressure
8.27 bar
Input Connection
1/2 in Hose Barb, 1/4 in Hose Barb
Output Connection
1/2 in Hose Barb, 1/4 in Hose Barb
Series
G5752
Body Material
PP
Wetted Materials
Hastelloy C, Kalrez, PP, Santoprene, Viton
Output Connection Size
1/2 in, 1/4in
Output Thread Standard or Connection Type
Hose Barb
Input Connection Size
1/2 in, 1/4in
Input Thread Standard or Connection Type
Hose Barb
Country of Origin
China
€ 477.14
€ 477.14 Each (Exc. Vat)
€ 591.65
€ 591.65 Each (inc. VAT)
1
€ 477.14
€ 477.14 Each (Exc. Vat)
€ 591.65
€ 591.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Air
Maximum Flow Rate
19L/min
Maximum Working Pressure
8.27 bar
Input Connection
1/2 in Hose Barb, 1/4 in Hose Barb
Output Connection
1/2 in Hose Barb, 1/4 in Hose Barb
Series
G5752
Body Material
PP
Wetted Materials
Hastelloy C, Kalrez, PP, Santoprene, Viton
Output Connection Size
1/2 in, 1/4in
Output Thread Standard or Connection Type
Hose Barb
Input Connection Size
1/2 in, 1/4in
Input Thread Standard or Connection Type
Hose Barb
Country of Origin
China