E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Xylem ENM-10 Series Cable Mount Polypropylene Float Switch, Float, 6m Cable

RS Stock No.: 144-9336Brand: XylemManufacturers Part No.: 5828802
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

Xylem

Device Type

Float

Mounting Type

Cable Mount

Body Material

Polypropylene

Cable Length

6m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Series

ENM-10

Country of Origin

Sweden

Product details

ENM-10 Level Regulator

The ENM-10 level regulator is a simple method for level control. It consists of a mechanical switch in a plastic casing suspended by its own cable at the desired height. When the liquid reaches the regulator the casing tilts and closes the circuit stopping the pump.

Features and Benefits

No wear or maintenance
Plastic components are welded and screwed together
Impurities and deposits will not adhere to the smooth casing
Can withstand temperatures up to +60°C
Durable

Product Application Information

Can be used in level control applications such as sewage pumping stations, for ground water and drainage pumping.

Approvals

CE, CSA, SEMKO, NEMKO, DEMKO

Stock information temporarily unavailable.

€ 306.97

€ 306.97 Each (Exc. Vat)

€ 380.64

€ 380.64 Each (inc. VAT)

Xylem ENM-10 Series Cable Mount Polypropylene Float Switch, Float, 6m Cable

€ 306.97

€ 306.97 Each (Exc. Vat)

€ 380.64

€ 380.64 Each (inc. VAT)

Xylem ENM-10 Series Cable Mount Polypropylene Float Switch, Float, 6m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Xylem

Device Type

Float

Mounting Type

Cable Mount

Body Material

Polypropylene

Cable Length

6m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Series

ENM-10

Country of Origin

Sweden

Product details

ENM-10 Level Regulator

The ENM-10 level regulator is a simple method for level control. It consists of a mechanical switch in a plastic casing suspended by its own cable at the desired height. When the liquid reaches the regulator the casing tilts and closes the circuit stopping the pump.

Features and Benefits

No wear or maintenance
Plastic components are welded and screwed together
Impurities and deposits will not adhere to the smooth casing
Can withstand temperatures up to +60°C
Durable

Product Application Information

Can be used in level control applications such as sewage pumping stations, for ground water and drainage pumping.

Approvals

CE, CSA, SEMKO, NEMKO, DEMKO