Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Yageo 4.7pF MLCC, 50V dc V, ±0.25pF , SMD

RS Stock No.: 199-2131PBrand: YageoManufacturers Part No.: CC0402CRNPO9BN4R7
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

4.7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

€ 150.00

€ 0.03 Each (Supplied on a Reel) (Exc. Vat)

€ 186.00

€ 0.037 Each (Supplied on a Reel) (inc. VAT)

Yageo 4.7pF MLCC, 50V dc V, ±0.25pF , SMD
Select packaging type

€ 150.00

€ 0.03 Each (Supplied on a Reel) (Exc. Vat)

€ 186.00

€ 0.037 Each (Supplied on a Reel) (inc. VAT)

Yageo 4.7pF MLCC, 50V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

4.7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.25pF

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount