Yageo 1μF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 200-6595Brand: YageoManufacturers Part No.: CC0603KRX7R9BB105Distrelec Article No.: 30288056
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

€ 520.00

€ 0.13 Each (On a Reel of 4000) (Exc. Vat)

€ 644.80

€ 0.161 Each (On a Reel of 4000) (inc. VAT)

Yageo 1μF MLCC, 50V dc V, ±10% , SMD

€ 520.00

€ 0.13 Each (On a Reel of 4000) (Exc. Vat)

€ 644.80

€ 0.161 Each (On a Reel of 4000) (inc. VAT)

Yageo 1μF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C