Yageo 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD

Technical Document
Specifications
Brand
YageoCapacitance
1nF
Voltage
1kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5%
Dimensions
4.5 x 3.2 x 1.25mm
Length
4.5mm
Depth
3.2mm
Height
1.25mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Yageo 1812 Series
High- Voltage NP0/X7R Series Ceramic Chip Capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
€ 6.25
€ 1.25 Each (In a Pack of 5) (Exc. Vat)
€ 7.75
€ 1.55 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 6.25
€ 1.25 Each (In a Pack of 5) (Exc. Vat)
€ 7.75
€ 1.55 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | € 1.25 | € 6.25 |
| 50 - 95 | € 1.17 | € 5.85 |
| 100 - 245 | € 1.10 | € 5.50 |
| 250 - 495 | € 1.04 | € 5.20 |
| 500+ | € 0.97 | € 4.85 |
Technical Document
Specifications
Brand
YageoCapacitance
1nF
Voltage
1kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5%
Dimensions
4.5 x 3.2 x 1.25mm
Length
4.5mm
Depth
3.2mm
Height
1.25mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Yageo 1812 Series
High- Voltage NP0/X7R Series Ceramic Chip Capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem