Technical Document
Specifications
Brand
YageoResistance
7.5kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
Stock information temporarily unavailable.
€ 3.00
€ 0.03 Each (Supplied as a Tape) (Exc. Vat)
€ 3.72
€ 0.037 Each (Supplied as a Tape) (inc. VAT)
Yageo 7.5kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-7K5
Select packaging type
Standard
100
€ 3.00
€ 0.03 Each (Supplied as a Tape) (Exc. Vat)
€ 3.72
€ 0.037 Each (Supplied as a Tape) (inc. VAT)
Yageo 7.5kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-7K5
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | € 0.03 | € 3.00 |
500 - 900 | € 0.03 | € 3.00 |
1000 - 1900 | € 0.03 | € 3.00 |
2000+ | € 0.03 | € 3.00 |
Technical Document
Specifications
Brand
YageoResistance
7.5kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China