E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yageo 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0710RL

RS Stock No.: 618-2338Brand: YageoManufacturers Part No.: RC1206FR-0710RL
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

10Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Yageo 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0710RL

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Yageo 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0710RL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Yageo

Resistance

10Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in