Yageo RC1206 4.7Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 617-8929Brand: YageoManufacturers Part No.: RC1206FR-074R7L
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

4.7Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format RC1206 Series Reels (Zero to 910Ω)

Suitable for pick and place machinery
Sold in reel of 5000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. Vat)

€ 186.00

€ 0.037 Each (In a Pack of 5000) (inc. VAT)

Yageo RC1206 4.7Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. Vat)

€ 186.00

€ 0.037 Each (In a Pack of 5000) (inc. VAT)

Yageo RC1206 4.7Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Yageo

Resistance

4.7Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

RC1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format RC1206 Series Reels (Zero to 910Ω)

Suitable for pick and place machinery
Sold in reel of 5000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in