E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RJ0603FRE0747KL

RS Stock No.: 617-6620Brand: YageoManufacturers Part No.: RJ0603FRE0747KL
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Series

TF220

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.037Each (On a Reel of 5000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RJ0603FRE0747KL

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Yageo 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.1W - RJ0603FRE0747KL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.037Each (On a Reel of 5000) (Exc. Vat)

Technical Document

Specifications

Brand

Yageo

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±50ppm/°C

Series

TF220

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0.037Each (On a Reel of 5000) (Exc. Vat)