Yageo, CAY10 10kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

RS Stock No.: 618-5359Brand: YageoManufacturers Part No.: YC164-JR-0710KL
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Yageo

Resistance

10kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

CAY10

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Yageo, CAY10 10kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

P.O.A.

Each (In a Pack of 5000) (Exc. Vat)

Yageo, CAY10 10kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Convex

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Yageo

Resistance

10kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Series

CAY10

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in