E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Yahata Neji Plain Flat Stainless Steel Tamper Proof Security Screw, M2 x 8mm

RS Stock No.: 473-3978Brand: Yahata NejiManufacturers Part No.: M2X8
brand-logo
View all in Security Screws

Technical Document

Specifications

Length

8mm

Thread Size

M2

Head Shape

Flat

Drive Type

Cross

Material

Stainless Steel

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111

Stock information temporarily unavailable.

€ 13.89

€ 13.89 1 Bag of 100 (Exc. Vat)

€ 17.22

€ 17.22 1 Bag of 100 (inc. VAT)

Yahata Neji Plain Flat Stainless Steel Tamper Proof Security Screw, M2 x 8mm

€ 13.89

€ 13.89 1 Bag of 100 (Exc. Vat)

€ 17.22

€ 17.22 1 Bag of 100 (inc. VAT)

Yahata Neji Plain Flat Stainless Steel Tamper Proof Security Screw, M2 x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

8mm

Thread Size

M2

Head Shape

Flat

Drive Type

Cross

Material

Stainless Steel

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111