Technical Document
Specifications
Brand
Yahata NejiLength
12mm
Thread Size
M4
Head Shape
Pan
Drive Type
Cross
Washer Type
Plain
Standards Met
JIS B 1188
Material
Stainless Steel
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel + Flat Washer Combo P-3
Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Standards
JIS B 1188
Stock information temporarily unavailable.
€ 8.20
€ 8.20 1 Bag of 50 (Exc. Vat)
€ 10.17
€ 10.17 1 Bag of 50 (inc. VAT)
Yahata Neji M4 x 12mm Plain Stainless Steel Pan Head Sems Screw, Plain Washer
1
€ 8.20
€ 8.20 1 Bag of 50 (Exc. Vat)
€ 10.17
€ 10.17 1 Bag of 50 (inc. VAT)
Yahata Neji M4 x 12mm Plain Stainless Steel Pan Head Sems Screw, Plain Washer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 8.20 |
5 - 9 | € 7.88 |
10 - 29 | € 7.60 |
30+ | € 7.18 |
Technical Document
Specifications
Brand
Yahata NejiLength
12mm
Thread Size
M4
Head Shape
Pan
Drive Type
Cross
Washer Type
Plain
Standards Met
JIS B 1188
Material
Stainless Steel
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel + Flat Washer Combo P-3
Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Standards
JIS B 1188