YALE Ratchet 1.5m 3200 kg Hoist, 192090702

RS Stock No.: 254-2611Brand: YALEManufacturers Part No.: 192090702
brand-logo
View all in Hoists

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Ratchet

Lifting Height

1.5m

Lifting Load

3200 kg

Country of Origin

Japan

You may be interested in
YALE Manual 1.5m 3000 kg Hoist, UNO 3000
€ 908.01Each (Exc. Vat)

P.O.A.

YALE Ratchet 1.5m 3200 kg Hoist, 192090702

P.O.A.

YALE Ratchet 1.5m 3200 kg Hoist, 192090702

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
YALE Manual 1.5m 3000 kg Hoist, UNO 3000
€ 908.01Each (Exc. Vat)

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Ratchet

Lifting Height

1.5m

Lifting Load

3200 kg

Country of Origin

Japan

You may be interested in
YALE Manual 1.5m 3000 kg Hoist, UNO 3000
€ 908.01Each (Exc. Vat)