Technical Document
Specifications
Product details
Ratchet Lever Hoists
Compact, robust steel design
Hook suspension
Grade 80 Zinc plated chain
Powder coated housing
1.5m lift height
Warning
Not for passenger elevation
Approvals
EN ISO9001:2008
Standards
EN13157:2004 addition 2009-A1
€ 448.87
€ 448.87 Each (Exc. Vat)
€ 556.60
€ 556.60 Each (inc. VAT)
YALE Manual 1.5m 1500 kg Hoist, UNO 1500
1
€ 448.87
€ 448.87 Each (Exc. Vat)
€ 556.60
€ 556.60 Each (inc. VAT)
YALE Manual 1.5m 1500 kg Hoist, UNO 1500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Ratchet Lever Hoists
Compact, robust steel design
Hook suspension
Grade 80 Zinc plated chain
Powder coated housing
1.5m lift height
Warning
Not for passenger elevation
Approvals
EN ISO9001:2008
Standards
EN13157:2004 addition 2009-A1