Technical Document
Specifications
Brand
YaleLock Type
Padlock
Shackle Diameter
7mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Outdoor
Weather Proof
No
Material
Brass
Body Width
50mm
Country of Origin
China
€ 21.82
€ 21.82 Each (Exc. Vat)
€ 27.06
€ 27.06 Each (inc. VAT)
Yale Padlock Brass Padlock, 7mm Shackle, 50mm Body
1
€ 21.82
€ 21.82 Each (Exc. Vat)
€ 27.06
€ 27.06 Each (inc. VAT)
Yale Padlock Brass Padlock, 7mm Shackle, 50mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YaleLock Type
Padlock
Shackle Diameter
7mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Outdoor
Weather Proof
No
Material
Brass
Body Width
50mm
Country of Origin
China