Yale1 5L Case Safe

RS Stock No.: 652-227Brand: Yale1Manufacturers Part No.: YFWC/154/KB1
brand-logo
View all in Safes

Technical Document

Specifications

Brand

Yale1

Model

1KB/154/YFWC

Type

Case

Capacity

5L

Mounting Type

Floor Mount

Fireproof

Yes

Lock Type

Key

Country of Origin

China

€ 84.81

€ 84.81 Each (Exc. Vat)

€ 105.16

€ 105.16 Each (inc. VAT)

Yale1 5L Case Safe

€ 84.81

€ 84.81 Each (Exc. Vat)

€ 105.16

€ 105.16 Each (inc. VAT)

Yale1 5L Case Safe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Yale1

Model

1KB/154/YFWC

Type

Case

Capacity

5L

Mounting Type

Floor Mount

Fireproof

Yes

Lock Type

Key

Country of Origin

China