Technical Document
Specifications
Brand
YamaichiCard Type
SD Card
Gender
Female
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
27.4mm
Width
3.1mm
Depth
29.3mm
Maximum Operating Temperature
+85°C
Dimensions
27.4 x 3.1 x 29.3mm
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
SD Card and MMC Connector
Manual insertion and push-in/push-out low profile variants.
LCP glass filled insulator
Mating cycles 10000
Manual Insertion/Extraction Type
9 Contacts
Short 20.3mm housing
Card detector and write protection switch
3-step sequential contacting mechanism
With card retention mechanism
Push in/Push Out Low Profile Type
Card detector and write protection switch
Card lock mechanism for SD card
Memory Card Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YamaichiCard Type
SD Card
Gender
Female
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
27.4mm
Width
3.1mm
Depth
29.3mm
Maximum Operating Temperature
+85°C
Dimensions
27.4 x 3.1 x 29.3mm
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
SD Card and MMC Connector
Manual insertion and push-in/push-out low profile variants.
LCP glass filled insulator
Mating cycles 10000
Manual Insertion/Extraction Type
9 Contacts
Short 20.3mm housing
Card detector and write protection switch
3-step sequential contacting mechanism
With card retention mechanism
Push in/Push Out Low Profile Type
Card detector and write protection switch
Card lock mechanism for SD card
