Technical Document
Specifications
Brand
YokogawaSeries
AQ2300
Source Meter Function
Optical Fibers, Optical Passive Components, Testing Semiconductor Devices
Number of Channels
3
Source Voltage Range
100 → 240 V ac
Source Current Range
500 mA
Output Power
170 VA
Country of Origin
Japan
€ 7,879.84
€ 7,879.84 Each (Exc. Vat)
€ 9,771.00
€ 9,771.00 Each (inc. VAT)
1
€ 7,879.84
€ 7,879.84 Each (Exc. Vat)
€ 9,771.00
€ 9,771.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
YokogawaSeries
AQ2300
Source Meter Function
Optical Fibers, Optical Passive Components, Testing Semiconductor Devices
Number of Channels
3
Source Voltage Range
100 → 240 V ac
Source Current Range
500 mA
Output Power
170 VA
Country of Origin
Japan