Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Zarges Fibreglass 5 steps Step Ladder, 1.14m platform height, 3.15m open length

RS Stock No.: 799-0635Brand: ZargesManufacturers Part No.: 40433
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

Zarges

Number of Treads

5

Stiles Material

Fibreglass

Tread Material

Aluminium

Platform Height

1.14m

Open Length

3.15m

Maximum Load

150kg

Weight

8kg

Country of Origin

France

Product details

Zarges GRP Platform Steps

Zarges GRP step ladders with glass reinforced polyester stiles that offer insulation and eliminates spark risk in electrically hazardous areas. These ladders are convenient and comfortable but also offer safe standing on the platform

Features and Benefits

• Aluminium alloy treads, 80 mm deep
• Non-slip serrated surface
• Designed for use in electrical installation applications
• Insulating stiles made from glass-fibre-reinforced plastic
• Safety platform: 250 x 250 mm
• Safe storage of accessories and tools in an aluminium storage tray
• 88 mm wide when folded
• Treads made from extruded aluminium section

Application Information

Zarges GRP Platform Steps, ideal safety ladders for power stations, gasworks, waterworks, chemical and pharmaceutical industries.

Standards

EN 131, 150 kilo rating

Stock information temporarily unavailable.

P.O.A.

Zarges Fibreglass 5 steps Step Ladder, 1.14m platform height, 3.15m open length

P.O.A.

Zarges Fibreglass 5 steps Step Ladder, 1.14m platform height, 3.15m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Zarges

Number of Treads

5

Stiles Material

Fibreglass

Tread Material

Aluminium

Platform Height

1.14m

Open Length

3.15m

Maximum Load

150kg

Weight

8kg

Country of Origin

France

Product details

Zarges GRP Platform Steps

Zarges GRP step ladders with glass reinforced polyester stiles that offer insulation and eliminates spark risk in electrically hazardous areas. These ladders are convenient and comfortable but also offer safe standing on the platform

Features and Benefits

• Aluminium alloy treads, 80 mm deep
• Non-slip serrated surface
• Designed for use in electrical installation applications
• Insulating stiles made from glass-fibre-reinforced plastic
• Safety platform: 250 x 250 mm
• Safe storage of accessories and tools in an aluminium storage tray
• 88 mm wide when folded
• Treads made from extruded aluminium section

Application Information

Zarges GRP Platform Steps, ideal safety ladders for power stations, gasworks, waterworks, chemical and pharmaceutical industries.

Standards

EN 131, 150 kilo rating