Zehnder, Yellow, 50V, 16A
Technical Document
Specifications
Brand
ZehnderColour
Yellow
Gender
Male
Termination Method
Solder
Voltage Rating
50V
Current Rating
16A
Length
61mm
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Zehnder, Yellow, 50V, 16A
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Zehnder, Yellow, 50V, 16A
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ZehnderColour
Yellow
Gender
Male
Termination Method
Solder
Voltage Rating
50V
Current Rating
16A
Length
61mm