ZF, Microswitch Push Button Kit, Actuator, For Use With D4 Miniature Switch

RS Stock No.: 812-6535Brand: ZFManufacturers Part No.: D4PB-LBG-PK5
brand-logo
View all in Micro Switch Actuators

Technical Document

Specifications

Brand

ZF

Accessory Type

Actuator

For Use With

D4 Miniature Switch

Actuator Diameter

18mm

Actuator Type

Button

Actuator Colour

Green

Country of Origin

United Kingdom

Product details

D4 Microswitch Push Button Assemblies

Push button switch assembly kits that are used with a miniature (V3 size) snap action micro switch. Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large button with either a chrome or black finish bezel. Buttons are available in five colours; red, green, black, white and yellow.
Choose from any number of snap action micro switches, although note that for better tactile feedback the operating force of the micro switch should be no less than 150 cN.
The micro switches are available with several different electrical ratings, ranging from 0.1 A to 21 A.

Approvals

ENEC, UL

€ 10.55

€ 2.11 Each (In a Bag of 5) (Exc. Vat)

€ 13.08

€ 2.616 Each (In a Bag of 5) (inc. VAT)

ZF, Microswitch Push Button Kit, Actuator, For Use With D4 Miniature Switch

€ 10.55

€ 2.11 Each (In a Bag of 5) (Exc. Vat)

€ 13.08

€ 2.616 Each (In a Bag of 5) (inc. VAT)

ZF, Microswitch Push Button Kit, Actuator, For Use With D4 Miniature Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
5 - 45€ 2.11€ 10.55
50 - 120€ 2.09€ 10.45
125+€ 2.09€ 10.45

Technical Document

Specifications

Brand

ZF

Accessory Type

Actuator

For Use With

D4 Miniature Switch

Actuator Diameter

18mm

Actuator Type

Button

Actuator Colour

Green

Country of Origin

United Kingdom

Product details

D4 Microswitch Push Button Assemblies

Push button switch assembly kits that are used with a miniature (V3 size) snap action micro switch. Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large button with either a chrome or black finish bezel. Buttons are available in five colours; red, green, black, white and yellow.
Choose from any number of snap action micro switches, although note that for better tactile feedback the operating force of the micro switch should be no less than 150 cN.
The micro switches are available with several different electrical ratings, ranging from 0.1 A to 21 A.

Approvals

ENEC, UL