ZF Roller Lever Micro Switch, Tab Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7

RS Stock No.: 517-735Brand: ZFManufacturers Part No.: DC2C-L1RC
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.27 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

IP67 V4 Microswitches (DC2 10A)

IP67 V4 Microswitches (DC2 10A)

Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm

Approvals
ENEC, UL

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.49

€ 4.49 Each (Exc. Vat)

€ 5.57

€ 5.57 Each (inc. VAT)

ZF Roller Lever Micro Switch, Tab Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7

€ 4.49

€ 4.49 Each (Exc. Vat)

€ 5.57

€ 5.57 Each (inc. VAT)

ZF Roller Lever Micro Switch, Tab Terminal, 10.1 A @ 250 V ac, SPDT, IP6K7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.27 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

IP67 V4 Microswitches (DC2 10A)

IP67 V4 Microswitches (DC2 10A)

Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm

Approvals
ENEC, UL

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in