E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ZF Button Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT

RS Stock No.: 517-854Brand: ZFManufacturers Part No.: GPTCND01Distrelec Article No.: 30017544
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.42 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

1.11N

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes

Stock information temporarily unavailable.

€ 20.88

€ 20.88 Each (Exc. Vat)

€ 25.89

€ 25.89 Each (inc. VAT)

ZF Button Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT

€ 20.88

€ 20.88 Each (Exc. Vat)

€ 25.89

€ 25.89 Each (inc. VAT)

ZF Button Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

3.42 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

1.11N

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

GP Series (15A)

Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes