Hirose, EnerBee DF33C Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Κωδικός Προϊόντος της RS: 111-3912Κατασκευαστής: HiroseΚωδικός Κατασκευαστή: DF33C-2S-3.3C
brand-logo
Προβολή όλων σε Wire Housings & Plugs

Τεχνικό φυλλάδιο

Προδιαγραφές

Brand

Hirose

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

EnerBee DF33C

For Use With

Internal Power Source

Body Orientation

Straight

Length

7.8mm

Width

15.1mm

Housing Material

PBT

Χώρα Προέλευσης

Japan

Λεπτομέρειες Προϊόντος

Hirose EnerBee DF33C Series 3.3 mm PCB Crimp Socket Housings

These DF33C Series 3.3 mm wire to board small power supply crimp socket connector housings are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The housings of these DF33C sockets feature a robust positive locking mechanism which is designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism also meets the various requirements of industrial power supply and power sources. The contacts of these DF33C crimp sockets are separated by walls inside the housing enabling them to be independent of one another and preventing short circuits. These DF33C 3.3 mm crimp socket housings utilise a two-point spring contact structure that provides a stable connection. The two contact points stop the contact from oscillating under high vibration which can lead to fretting or corrosion. The contacts for these DF33C crimp housings must be purchased separately. These DF33C crimp socket housings can be used with contact retainers which assure complete contact insertion.

Standards

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose EnerBee DF33C 3.3mm Series
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
€ 7,75

€ 0,31 Μονάδας (Σε ένα πακέτο των 25) (Exc. Vat)Χωρίς Φ.Π.Α

€ 9,61

€ 0,384 Μονάδας (Σε ένα πακέτο των 25) Με Φ.Π.Α

Hirose, EnerBee DF33C Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Επιλέγξτε συσκευασία

€ 7,75

€ 0,31 Μονάδας (Σε ένα πακέτο των 25) (Exc. Vat)Χωρίς Φ.Π.Α

€ 9,61

€ 0,384 Μονάδας (Σε ένα πακέτο των 25) Με Φ.Π.Α

Hirose, EnerBee DF33C Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

Επιλέγξτε συσκευασία

Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

Quantity ΠοσότηταΤιμή μονάδαςPer Πακέτο
25 - 2475€ 0,31€ 7,75
2500 - 4975€ 0,31€ 7,75
5000 - 6225€ 0,26€ 6,50
6250 - 12475€ 0,26€ 6,50
12500+€ 0,18€ 4,50
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
Hirose

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

EnerBee DF33C

For Use With

Internal Power Source

Body Orientation

Straight

Length

7.8mm

Width

15.1mm

Housing Material

PBT

Χώρα Προέλευσης

Japan

Λεπτομέρειες Προϊόντος

Hirose EnerBee DF33C Series 3.3 mm PCB Crimp Socket Housings

These DF33C Series 3.3 mm wire to board small power supply crimp socket connector housings are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The housings of these DF33C sockets feature a robust positive locking mechanism which is designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism also meets the various requirements of industrial power supply and power sources. The contacts of these DF33C crimp sockets are separated by walls inside the housing enabling them to be independent of one another and preventing short circuits. These DF33C 3.3 mm crimp socket housings utilise a two-point spring contact structure that provides a stable connection. The two contact points stop the contact from oscillating under high vibration which can lead to fretting or corrosion. The contacts for these DF33C crimp housings must be purchased separately. These DF33C crimp socket housings can be used with contact retainers which assure complete contact insertion.

Standards

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose EnerBee DF33C 3.3mm Series