Hirose, EnerBee DF63 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

Κωδικός Προϊόντος της RS: 172-2398Κατασκευαστής: HiroseΚωδικός Κατασκευαστή: DF63-3S-3.96C
brand-logo
Προβολή όλων σε Wire Housings & Plugs

Τεχνικό φυλλάδιο

Προδιαγραφές

Brand

Hirose

Number Of Contacts

3

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

EnerBee DF63

For Use With

Internal Power Supply

Body Orientation

Straight

Length

12.32mm

Width

13.3mm

Housing Material

Nylon

Χώρα Προέλευσης

Malaysia

Λεπτομέρειες Προϊόντος

Hirose EnerBee DF63 Series 3.96 mm Crimp Socket Housings

These DF63 Series 3.96 mm wire to board small power supply crimp socket housings are part of the EnerBee range. The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! The DF63 series has a maximum current capacity of 15A when used with 16 AWG wire. The housings of these DF63 3.96 mm socket connectors feature a robust positive locking mechanism designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism is on the centre of the housing which enables even locking and prevents cable entanglement that side locks can cause. The DF63 3.96 mm crimp socket housings feature a protection mechanism which prevents incomplete insertion of the mating crimp contacts. Moulded contact retention tabs or lances are built in to the housing instead of the crimp terminals which help prevent tangled wires during assembly. The housing design also features colour coding and keying to prevent incorrect mating between different number of postions. The contacts of these DF63 connectors are separated by walls inside the enabling them to be independent of one another and preventing short circuits.

Standards

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose EnerBee DF63 3.96mm Series
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
€ 23,00

€ 0,23 Μονάδας (Σε ένα πακέτο των 100) (Exc. Vat)Χωρίς Φ.Π.Α

€ 28,52

€ 0,285 Μονάδας (Σε ένα πακέτο των 100) Με Φ.Π.Α

Hirose, EnerBee DF63 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

€ 23,00

€ 0,23 Μονάδας (Σε ένα πακέτο των 100) (Exc. Vat)Χωρίς Φ.Π.Α

€ 28,52

€ 0,285 Μονάδας (Σε ένα πακέτο των 100) Με Φ.Π.Α

Hirose, EnerBee DF63 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

Quantity ΠοσότηταΤιμή μονάδαςPer Πακέτο
100 - 900€ 0,23€ 23,00
1000 - 2400€ 0,18€ 18,00
2500 - 4900€ 0,16€ 16,00
5000 - 9900€ 0,16€ 16,00
10000+€ 0,16€ 16,00
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
Hirose

Number Of Contacts

3

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

EnerBee DF63

For Use With

Internal Power Supply

Body Orientation

Straight

Length

12.32mm

Width

13.3mm

Housing Material

Nylon

Χώρα Προέλευσης

Malaysia

Λεπτομέρειες Προϊόντος

Hirose EnerBee DF63 Series 3.96 mm Crimp Socket Housings

These DF63 Series 3.96 mm wire to board small power supply crimp socket housings are part of the EnerBee range. The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! The DF63 series has a maximum current capacity of 15A when used with 16 AWG wire. The housings of these DF63 3.96 mm socket connectors feature a robust positive locking mechanism designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism is on the centre of the housing which enables even locking and prevents cable entanglement that side locks can cause. The DF63 3.96 mm crimp socket housings feature a protection mechanism which prevents incomplete insertion of the mating crimp contacts. Moulded contact retention tabs or lances are built in to the housing instead of the crimp terminals which help prevent tangled wires during assembly. The housing design also features colour coding and keying to prevent incorrect mating between different number of postions. The contacts of these DF63 connectors are separated by walls inside the enabling them to be independent of one another and preventing short circuits.

Standards

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Hirose EnerBee DF63 3.96mm Series