MEAN WELL, 167mA

Κωδικός Προϊόντος της RS: 135-8898Κατασκευαστής: MEAN WELLΚωδικός Κατασκευαστή: IRM-02-12Distrelec Article No.: 30259986
brand-logo
Προβολή όλων σε Switching Power Supplies

Τεχνικό φυλλάδιο

Προδιαγραφές

SMPS Output Current

167mA

Width

22.2mm

Λεπτομέρειες Προϊόντος

Mean Well IRM-02 Series 2 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-02 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-02 series is a 2 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-02 power supplies are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved, Design refer to IEC60601-1, EN60335-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
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
Προβολή όλων σε Switching Power Supplies

Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

€ 85,57

€ 85,57 1 Ράγα των 10 (Exc. Vat)Χωρίς Φ.Π.Α

€ 106,11

€ 106,11 1 Ράγα των 10 Με Φ.Π.Α

MEAN WELL, 167mA

€ 85,57

€ 85,57 1 Ράγα των 10 (Exc. Vat)Χωρίς Φ.Π.Α

€ 106,11

€ 106,11 1 Ράγα των 10 Με Φ.Π.Α

MEAN WELL, 167mA

Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

Quantity ΠοσότηταΤιμή μονάδας
1 - 4€ 85,57
5 - 9€ 84,29
10 - 24€ 82,90
25 - 49€ 81,44
50+€ 79,93
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
SMPS Output Current

167mA

Width

22.2mm

Λεπτομέρειες Προϊόντος

Mean Well IRM-02 Series 2 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-02 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-02 series is a 2 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-02 power supplies are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved, Design refer to IEC60601-1, EN60335-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A