• Κωδικός Προϊόντος της RS 172-9341
  • Εμπορικό σήμα Rabbit Semiconductor
  • Κωδικός Κατασκευαστή 20-101-1112
Rabbit Semiconductor Rabbit 4000 CP 59MHz Core Module, 3 → 3.6V dc
Λεπτομέρειες Προϊόντος

Προδιαγραφές
Ακόμα δεν βρήκατε αυτό που ψάχνετε?
Similar Products


RS Components

Δήλωση συμμόρφωσης


The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
Κωδικός RS Προϊόντος
172-9341
Περιγραφή
Rabbit Semiconductor Rabbit 4000 CP 59MHz Core Module, 3 → 3.6V dc
Manufacturer/Brand
Rabbit Semiconductor
Κωδικός Κατασκευαστή
20-101-1112
Η πληροφόριση αντιστοιχεί σε προϊόντα που έχουν πωληθεί την, ή μετά, την ημερομηνία παρακάτω

RS COMPONENTS
Ημερομηνία
Απρ 7, 2020
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
CAD Models – Copyright and Disclaimers The CAD Model drawings, dimensions and materials in this file download (“Information”) are provided for you to use free of charge by Manufacturers and remain the property of the relevant Manufacturer. You agree that the Information as provided here through an intermediary may not be error-free, accurate or up-to-date and that it is not advice. The Manufacturers disclaim all warranties (including implied warranties of merchantability or fitness for a particular purpose) and are not liable for any damages arising from your use of or your inability to use the Information downloaded from this website. THE VERIFICATION OF THE RESULTS OF YOUR USE OF THE INFORMATION IN YOUR OWN ENGINEERING AND PRODUCT ENVIRONMENT IS AT YOUR OWN RISK. The Manufacturers’ liability to you will not exceed $500. The Manufacturers reserve the right to change this Information at any time without notice.
Παρακαλούμε εξηγήστε τη φύση του σφάλματος
Παρακαλούμε να δώσετε συγκεκριμένες λεπτομέρειες σχετικά με το σφάλμα. *
Έχουν προστεθεί τα ακόλουθα στην λίστα |partsListName|
Rabbit Semiconductor Rabbit 4000 CP 59MHz Core Module, 3 → 3.6V dc
172-9341
20-101-1112