SMC Pneumatic Guided Cylinder - 32mm Bore, 125mm Stroke, MGP Series, Double Acting

Κωδικός Προϊόντος της RS: 700-7187Κατασκευαστής: SMCΚωδικός Κατασκευαστή: MGPM32TF-125
brand-logo

Τεχνικό φυλλάδιο

Προδιαγραφές

Brand

SMC

Stroke

125mm

Bore

32mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

227 x 48 x 112mm

Weight

3.2kg

Maximum Operating Temperature

+60°C

Length

227mm

Minimum Operating Temperature

-10°C

Width

48mm

Height

112mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Μπορεί να σας ενδιαφέρει
SMC Pneumatic Guided Cylinder - 32mm Bore, 125mm Stroke, MGP Series, Double Acting
€ 763,62Μονάδας (Exc. Vat)Χωρίς Φ.Π.Α

P.O.A.

SMC Pneumatic Guided Cylinder - 32mm Bore, 125mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 32mm Bore, 125mm Stroke, MGP Series, Double Acting

Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Μπορεί να σας ενδιαφέρει
SMC Pneumatic Guided Cylinder - 32mm Bore, 125mm Stroke, MGP Series, Double Acting
€ 763,62Μονάδας (Exc. Vat)Χωρίς Φ.Π.Α

Τεχνικό φυλλάδιο

Προδιαγραφές

Brand

SMC

Stroke

125mm

Bore

32mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

227 x 48 x 112mm

Weight

3.2kg

Maximum Operating Temperature

+60°C

Length

227mm

Minimum Operating Temperature

-10°C

Width

48mm

Height

112mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Μπορεί να σας ενδιαφέρει
SMC Pneumatic Guided Cylinder - 32mm Bore, 125mm Stroke, MGP Series, Double Acting
€ 763,62Μονάδας (Exc. Vat)Χωρίς Φ.Π.Α