TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row

Κωδικός Προϊόντος της RS: 124-8423Κατασκευαστής: TE ConnectivityΚωδικός Κατασκευαστή: 2178773-1
brand-logo
View all in Wire Housings & Plugs

Τεχνικό φυλλάδιο

Προδιαγραφές

Number Of Contacts

6

Number Of Rows

2

Pitch

6.35mm

Gender

Female

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

For Use With

Standard MATE-N-LOK Contacts for 30 to 10 AWG (0.05 to 5.0 mm²) Wire Sizes

Body Orientation

Straight

Length

29.7mm

Width

27.4mm

Housing Material

Nylon

Λεπτομέρειες Προϊόντος

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

TE Connectivity Universal MATE-N-LOK™ Range
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
€ 1,16

Μονάδας (Σε ένα πακέτο των 5) (Exc. Vat)Χωρίς Φ.Π.Α

€ 1,438

Μονάδας (Σε ένα πακέτο των 5) (Including VAT) Με Φ.Π.Α

TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row

€ 1,16

Μονάδας (Σε ένα πακέτο των 5) (Exc. Vat)Χωρίς Φ.Π.Α

€ 1,438

Μονάδας (Σε ένα πακέτο των 5) (Including VAT) Με Φ.Π.Α

TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
Ημερομηνία αποθέματος προσωρινά μη διαθέσιμη

Αγοράστε μαζικά

Quantity ΠοσότηταΤιμή μονάδαςPer Πακέτο
5 - 20€ 1,16€ 5,80
25 - 45€ 1,01€ 5,05
50 - 95€ 0,96€ 4,80
100 - 245€ 0,86€ 4,30
250+€ 0,83€ 4,15
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
Number Of Contacts

6

Number Of Rows

2

Pitch

6.35mm

Gender

Female

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

For Use With

Standard MATE-N-LOK Contacts for 30 to 10 AWG (0.05 to 5.0 mm²) Wire Sizes

Body Orientation

Straight

Length

29.7mm

Width

27.4mm

Housing Material

Nylon

Λεπτομέρειες Προϊόντος

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

TE Connectivity Universal MATE-N-LOK™ Range