3M PELTOR G3000 White Safety Helmet, AdjustableVentilated

RS Stock No.: 494-9791Brand: 3M PELTORManufacturers Part No.: G3000C VIIMPA: 310301Distrelec Article No.: 30422997
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Application

Construction, Electrical, Forestry, Heavy & Light Industry, Metal Processing

Integral Sweatband

Yes

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

G3000

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

Poland

€ 27.83

€ 27.83 Each (Exc. Vat)

€ 34.51

€ 34.51 Each (inc. VAT)

3M PELTOR G3000 White Safety Helmet, AdjustableVentilated

€ 27.83

€ 27.83 Each (Exc. Vat)

€ 34.51

€ 34.51 Each (inc. VAT)

3M PELTOR G3000 White Safety Helmet, AdjustableVentilated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

HPPE

Accessory Slots

No

Lining

No

Application

Construction, Electrical, Forestry, Heavy & Light Industry, Metal Processing

Integral Sweatband

Yes

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

G3000

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

Poland