3M Peltor Uvicator G2000 White Safety Helmet, AdjustableVentilated

RS Stock No.: 185-7240Brand: 3MManufacturers Part No.: G20NVI
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

3M

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Complies with EN 397

Yes

Additional EN Standards

EN 50365

Range

Peltor Uvicator G2000

Product Type

Hard Hat

Country of Origin

Poland

You may be interested in

P.O.A.

3M Peltor Uvicator G2000 White Safety Helmet, AdjustableVentilated

P.O.A.

3M Peltor Uvicator G2000 White Safety Helmet, AdjustableVentilated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Complies with EN 397

Yes

Additional EN Standards

EN 50365

Range

Peltor Uvicator G2000

Product Type

Hard Hat

Country of Origin

Poland

You may be interested in