3M Ribbon Cable, 64-Way, 1.27mm Pitch

RS Stock No.: 422-7164Brand: 3MManufacturers Part No.: 3319/64
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

81.28 mm

Voltage Rating

300 V

Conductor Strand Type

Stranded

Sheath Colour

Black

Number of Strands

19

Core Strands

19/0.079 mm

Capacitance

44.608pF/m

Size of Strands

0.79 mm

Characteristic Impedance

171 Ω

Country of Origin

France

You may be interested in
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 316.941 Box of 30 Metres (Exc. Vat)

P.O.A.

3M Ribbon Cable, 64-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 64-Way, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 316.941 Box of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

81.28 mm

Voltage Rating

300 V

Conductor Strand Type

Stranded

Sheath Colour

Black

Number of Strands

19

Core Strands

19/0.079 mm

Capacitance

44.608pF/m

Size of Strands

0.79 mm

Characteristic Impedance

171 Ω

Country of Origin

France

You may be interested in
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 316.941 Box of 30 Metres (Exc. Vat)