RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 360-217Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

81.3 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/0.13 mm

Capacitance

49.2pF/m

Size of Strands

0.13 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Country of Origin

China

Product details

RS PRO IDC Ribbon Cables

RS PRO range of flat ribbon cable which is suitable for use with all commonly available IDC connectors. This ribbon cable consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. One edge has a red marker to indicate the first conductor. This flat cable can be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors. Each conductor is formed from 7 strands of 36 AWG (0.13 mm diameter), 28 AWG overall (0.08 mm2).
Flat ribbon cable consists of multiple individual small grade cable strands places parallel to each other to form a flattened single strip. This type of flat cable is found in electronic systems that need multiple data buses to link internal peripherals. Colour coding is often implemented in ribbon cables to minimise the risk of accidental reverse connections. Ribbon cable can also save space and time on circuit interconnecting assemblies.
IDC (Insulation Displacement Connectors) Ribbon Cable options include:
289-9846 - 10 way,12.7mm x 5m
289-9852 - 14 way, 17.8mm x 5m
289-9874 - 16 way, 20.3mm x 5m
289-9896 - 20 way, 25.4mm x 5m
289-9919 - 25 way, 31.8mm x 5m
289-9925 - 26 way, 33mm x 5m
289-9931 - 34 way, 43.2mm x 5m
289-9969 - 37 way, 47mm x 5m
289-9975 - 40 way, 50.8mm x 5m
289-9981 - 50 way, 63.5mm x 5m
289-9997 - 64 way, 81.3mm x 5m
360-093 - 10 way, 12.7mm x 30m
360-100 - 14 way, 17.8 mm x 30m
360-223 - 15 way, 19.1mm x 30m
360-116 - 16 way, 20.3mm x 30m
360-122 - 20 way, 25.4mm x 30m
360-138 - 24 way, 30.5mm x 30m
360-144 - 25 way, 31.8mm x 30m
360-150 - 26 way, 3mm x 30m
360-166 - 34 way, 43.2mm x 30m
360-172 - 36 way, 45.7mm x 30m
360-188 - 37 way, 47mm x 30m
360-194 - 40 way, 50.8mm x 30m
360-201 - 50 way, 63.5mm x 30m
360-217 - 64 way, 81.3mm x 30m
RS PRO have a great range of ribbon and flat cable in several formats and grades.

Features and Benefits:

Flat and flexible – can be easily routed in small spaces
Provides a tidy wiring solution
Available is various ways from 10 way to 64
Colour coded – one edge has a red stripe to avoid reverse connections
Pitch between conductors is 1.27 mm (0.05inch)
UL recognised style 2651

Typical Applications:

Ribbon cable is also known as planar cable and are normally used for internal peripherals in computers such as hard drives.

FAQs
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3365 Series Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 484.741 Reel of 30 Metres (Exc. Vat)
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 5m Length
€ 68.261 Reel of 5 Metres (Exc. Vat)
3M Ribbon Cable, 64-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
HARTING Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 528.701 Reel of 30 Metres (Exc. Vat)

€ 255.60

€ 255.60 1 Box of 30 Metres (Exc. Vat)

€ 316.94

€ 316.94 1 Box of 30 Metres (inc. VAT)

RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length

€ 255.60

€ 255.60 1 Box of 30 Metres (Exc. Vat)

€ 316.94

€ 316.94 1 Box of 30 Metres (inc. VAT)

RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
3M 3365 Series Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 484.741 Reel of 30 Metres (Exc. Vat)
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 5m Length
€ 68.261 Reel of 5 Metres (Exc. Vat)
3M Ribbon Cable, 64-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
HARTING Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 528.701 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

81.3 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/0.13 mm

Capacitance

49.2pF/m

Size of Strands

0.13 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Country of Origin

China

Product details

RS PRO IDC Ribbon Cables

RS PRO range of flat ribbon cable which is suitable for use with all commonly available IDC connectors. This ribbon cable consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. One edge has a red marker to indicate the first conductor. This flat cable can be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors. Each conductor is formed from 7 strands of 36 AWG (0.13 mm diameter), 28 AWG overall (0.08 mm2).
Flat ribbon cable consists of multiple individual small grade cable strands places parallel to each other to form a flattened single strip. This type of flat cable is found in electronic systems that need multiple data buses to link internal peripherals. Colour coding is often implemented in ribbon cables to minimise the risk of accidental reverse connections. Ribbon cable can also save space and time on circuit interconnecting assemblies.
IDC (Insulation Displacement Connectors) Ribbon Cable options include:
289-9846 - 10 way,12.7mm x 5m
289-9852 - 14 way, 17.8mm x 5m
289-9874 - 16 way, 20.3mm x 5m
289-9896 - 20 way, 25.4mm x 5m
289-9919 - 25 way, 31.8mm x 5m
289-9925 - 26 way, 33mm x 5m
289-9931 - 34 way, 43.2mm x 5m
289-9969 - 37 way, 47mm x 5m
289-9975 - 40 way, 50.8mm x 5m
289-9981 - 50 way, 63.5mm x 5m
289-9997 - 64 way, 81.3mm x 5m
360-093 - 10 way, 12.7mm x 30m
360-100 - 14 way, 17.8 mm x 30m
360-223 - 15 way, 19.1mm x 30m
360-116 - 16 way, 20.3mm x 30m
360-122 - 20 way, 25.4mm x 30m
360-138 - 24 way, 30.5mm x 30m
360-144 - 25 way, 31.8mm x 30m
360-150 - 26 way, 3mm x 30m
360-166 - 34 way, 43.2mm x 30m
360-172 - 36 way, 45.7mm x 30m
360-188 - 37 way, 47mm x 30m
360-194 - 40 way, 50.8mm x 30m
360-201 - 50 way, 63.5mm x 30m
360-217 - 64 way, 81.3mm x 30m
RS PRO have a great range of ribbon and flat cable in several formats and grades.

Features and Benefits:

Flat and flexible – can be easily routed in small spaces
Provides a tidy wiring solution
Available is various ways from 10 way to 64
Colour coded – one edge has a red stripe to avoid reverse connections
Pitch between conductors is 1.27 mm (0.05inch)
UL recognised style 2651

Typical Applications:

Ribbon cable is also known as planar cable and are normally used for internal peripherals in computers such as hard drives.

FAQs
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3365 Series Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 484.741 Reel of 30 Metres (Exc. Vat)
RS PRO Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 5m Length
€ 68.261 Reel of 5 Metres (Exc. Vat)
3M Ribbon Cable, 64-Way, 1.27mm Pitch
P.O.A.1 Reel of 30 Metres (Exc. Vat)
HARTING Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
€ 528.701 Reel of 30 Metres (Exc. Vat)