Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Prescription
+2.5
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Series
SecureFit 400 Reader
Lens Material
PC
EN166 Lens Marking
1
Frame Material
PC
Country of Origin
Taiwan, Province Of China
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
€ 25.08
€ 25.08 Each (Exc. Vat)
€ 31.10
€ 31.10 Each (inc. VAT)
1
€ 25.08
€ 25.08 Each (Exc. Vat)
€ 31.10
€ 31.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Prescription
+2.5
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Series
SecureFit 400 Reader
Lens Material
PC
EN166 Lens Marking
1
Frame Material
PC
Country of Origin
Taiwan, Province Of China
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.