E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3M Anti-Mist UV Safety Glasses, Clear PC Lens

RS Stock No.: 273-1927Brand: 3MManufacturers Part No.: SF425AF
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Anti-Mist UV Safety Glasses, Clear PC Lens

P.O.A.

3M Anti-Mist UV Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Country of Origin

Poland

You may be interested in