E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

8888 RUN-R Men's Black, Grey, Red Composite Toe Capped Safety Trainers, UK 8, EU 42

RS Stock No.: 175-4479Manufacturers Part No.: 6258342
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Heckel

Series

Run-R

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black, Grey, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, PL, FO, SR

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Upper Material

Textile, TPU

Anti-Slip

Yes

Slip Resistance Rating

SR

Country of Origin

Italy

Stock information temporarily unavailable.

€ 174.63

€ 174.63 1 Pair (Exc. Vat)

€ 216.54

€ 216.54 1 Pair (inc. VAT)

8888 RUN-R Men's Black, Grey, Red Composite Toe Capped Safety Trainers, UK 8, EU 42

€ 174.63

€ 174.63 1 Pair (Exc. Vat)

€ 216.54

€ 216.54 1 Pair (inc. VAT)

8888 RUN-R Men's Black, Grey, Red Composite Toe Capped Safety Trainers, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heckel

Series

Run-R

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black, Grey, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, PL, FO, SR

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Upper Material

Textile, TPU

Anti-Slip

Yes

Slip Resistance Rating

SR

Country of Origin

Italy