Technical Document
Specifications
Brand
UvexSeries
RUN-R 200
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Colour
Black, Green
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Upper Material
Microfibre
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
Italy
€ 145.08
€ 145.08 1 Pair (Exc. Vat)
€ 179.90
€ 179.90 1 Pair (inc. VAT)
1
€ 145.08
€ 145.08 1 Pair (Exc. Vat)
€ 179.90
€ 179.90 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UvexSeries
RUN-R 200
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Colour
Black, Green
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Upper Material
Microfibre
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
Italy