AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.33K/W, 250 x 200 x 40mm

RS Stock No.: 490-7056Brand: AAVID THERMALLOYManufacturers Part No.: EM/B/250
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

250mm

Width

200mm

Height

40mm

Dimensions

250 x 200 x 40mm

Thermal Resistance

0.33K/W

Colour

Black

Material

Aluminium

Product details

Flatback 200mm Wide x 40m High

It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected

Stock information temporarily unavailable.

€ 150.51

€ 150.51 Each (Exc. Vat)

€ 186.63

€ 186.63 Each (inc. VAT)

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.33K/W, 250 x 200 x 40mm

€ 150.51

€ 150.51 Each (Exc. Vat)

€ 186.63

€ 186.63 Each (inc. VAT)

AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 0.33K/W, 250 x 200 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 150.51
5 - 9€ 140.59
10 - 24€ 139.62
25 - 499€ 129.13
500+€ 81.00

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

250mm

Width

200mm

Height

40mm

Dimensions

250 x 200 x 40mm

Thermal Resistance

0.33K/W

Colour

Black

Material

Aluminium

Product details

Flatback 200mm Wide x 40m High

It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected