E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.3K/W, 200 x 300 x 40mm

RS Stock No.: 189-8404Brand: Fischer ElektronikManufacturers Part No.: SK56-200-SA
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

200mm

Width

300mm

Height

40mm

Dimensions

200 x 300 x 40mm

Thermal Resistance

0.3K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 56 extrusion heatsink

The SK 56 heatsink is available in lengths of 75 mm, 100 mm, 150 mm and 200 mm

Stock information temporarily unavailable.

€ 171.39

€ 171.39 Each (Exc. Vat)

€ 212.52

€ 212.52 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.3K/W, 200 x 300 x 40mm

€ 171.39

€ 171.39 Each (Exc. Vat)

€ 212.52

€ 212.52 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.3K/W, 200 x 300 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 171.39
2 - 4€ 168.81
5 - 9€ 167.84
10+€ 164.97

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

200mm

Width

300mm

Height

40mm

Dimensions

200 x 300 x 40mm

Thermal Resistance

0.3K/W

Colour

Black

Material

Aluminium

Country of Origin

Germany

Product details

SK 56 extrusion heatsink

The SK 56 heatsink is available in lengths of 75 mm, 100 mm, 150 mm and 200 mm