Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac/dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
30 A
Range
AF16-40-00-12
Series
AF
Power Rating
7.5 kW
Normal State Configuration
4NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
80mm
Width
45mm
Depth
77mm
Minimum Operating Temperature
-40°C
Mounting Style
DIN Rail
Control Voltage
130 V
Maximum Operating Temperature
+70°C
Product details
AF Range Contactors, 4 Pole
A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.
Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change
€ 105.25
€ 105.25 Each (Exc. Vat)
€ 130.51
€ 130.51 Each (inc. VAT)
1
€ 105.25
€ 105.25 Each (Exc. Vat)
€ 130.51
€ 130.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBCoil Voltage
110 V ac/dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
30 A
Range
AF16-40-00-12
Series
AF
Power Rating
7.5 kW
Normal State Configuration
4NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
80mm
Width
45mm
Depth
77mm
Minimum Operating Temperature
-40°C
Mounting Style
DIN Rail
Control Voltage
130 V
Maximum Operating Temperature
+70°C
Product details
AF Range Contactors, 4 Pole
A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.
Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change