ABB AF16 AF Contactor, 230 V ac Coil, 4-Pole, 30 A, 7.5 kW, 2NO + 2NC, 690 V ac

RS Stock No.: 711-6234Brand: ABBManufacturers Part No.: 1SBL177501R1300 AF16-22-00-13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

30 A

Range

AF16

Series

AF

Power Rating

7.5 kW

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

€ 117.46

€ 117.46 Each (Exc. Vat)

€ 145.65

€ 145.65 Each (inc. VAT)

ABB AF16 AF Contactor, 230 V ac Coil, 4-Pole, 30 A, 7.5 kW, 2NO + 2NC, 690 V ac

€ 117.46

€ 117.46 Each (Exc. Vat)

€ 145.65

€ 145.65 Each (inc. VAT)

ABB AF16 AF Contactor, 230 V ac Coil, 4-Pole, 30 A, 7.5 kW, 2NO + 2NC, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

30 A

Range

AF16

Series

AF

Power Rating

7.5 kW

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change