Technical Document
Specifications
Brand
Advance TapesTotal Thickness
0.07mm
Tape Type
Copper Tape
Foil Thickness
0.05mm
Width
19mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
None
Tensile Strength
85N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Model Number
AT528
Country of Origin
Ireland
Product details
AT528 50μ Copper Foil Shielding Tape
50μ copper foil coated with a electrically conductive acrylic adhesive
50μ thick copper
Greater shielding effectiveness
Meets requirements of EN 60454 - part 2 and Mil-T-47012
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
€ 201.25
€ 201.25 1 Reel of 33 Metres (Exc. Vat)
€ 249.55
€ 249.55 1 Reel of 33 Metres (inc. VAT)
1
€ 201.25
€ 201.25 1 Reel of 33 Metres (Exc. Vat)
€ 249.55
€ 249.55 1 Reel of 33 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Advance TapesTotal Thickness
0.07mm
Tape Type
Copper Tape
Foil Thickness
0.05mm
Width
19mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Material Plating
None
Tensile Strength
85N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Model Number
AT528
Country of Origin
Ireland
Product details
AT528 50μ Copper Foil Shielding Tape
50μ copper foil coated with a electrically conductive acrylic adhesive
50μ thick copper
Greater shielding effectiveness
Meets requirements of EN 60454 - part 2 and Mil-T-47012
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.